-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 24 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F9652
|
Newark | Rectangular Han Insert, Receptacle, 24Way, Screw, Product Range:Han E Series, No. Of Contacts:24Contacts, Rectangular Shell Size:24B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:16A, Contact Gender:Socket Rohs Compliant: Yes |Harting 09330242701 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 394 |
|
$22.0000 / $29.6900 | Buy Now |
DISTI #
1195-2076-ND
|
DigiKey | INSERT FEMALE 24POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$20.9500 / $28.2200 | Buy Now |
DISTI #
617-09-33-024-2701
|
Mouser Electronics | Heavy Duty Power Connectors HAN E 24P F SCREW SCREW TERMINATION RoHS: Compliant | 521 |
|
$24.3800 / $29.5700 | Buy Now |
DISTI #
70104562
|
RS | Rectangular Socket Insert, 24+PE, 24B, 14-18AWG, Screw, 500V, 16A, Han E Series | HARTING 09330242701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1011 |
|
$28.0900 / $36.4800 | Buy Now |
|
Future Electronics | HAN E 24 Position Female 500 V Insert Screw Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 246Bulk |
|
$21.9500 / $23.0400 | Buy Now |
DISTI #
HRT09330242701
|
Heilind Electronics | HAN E 24 POS. F INSERT SCREW | Americas - 90 in Stock |
|
$25.6667 / $33.5200 | Buy Now |
|
Bristol Electronics | 113 |
|
RFQ | ||
|
Quest Components | 4 |
|
$22.3440 | Buy Now | |
|
Quest Components | 90 |
|
$27.4560 / $34.3200 | Buy Now | |
DISTI #
09330242701
|
TTI | Heavy Duty Power Connectors HAN E 24P F SCREW SCREW TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 380 In Stock |
|
$20.5100 / $23.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330242701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330242701
HARTING Technology Group
Rectangular Connector, 24 Contact(s), Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.339 inch | |
Body Depth | 0.63 inch | |
Body Length | 4.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | SCREW | |
Total Number of Contacts | 25 |