-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3772-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 16AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$3.6340 / $6.2300 | Buy Now |
DISTI #
617-09332006116
|
Mouser Electronics | Heavy Duty Power Connectors Han E HMC male contact Au AWG 16 RoHS: Compliant | 208 |
|
$3.6300 / $5.9500 | Buy Now |
DISTI #
70407072
|
RS | Heavy Duty Han E male contact AWG 16 (1.5mm2) Gold - High Mating Cycle Version | HARTING 09332006116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 81 |
|
$4.2600 / $5.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.3400 | Buy Now |
DISTI #
HRT09332006116
|
Heilind Electronics | HAN E MALE CONTACT AWG 16 | Americas - 0 in Stock |
|
$3.7969 / $4.1452 | Buy Now |
DISTI #
09332006116
|
TTI | Heavy Duty Power Connectors Han E HMC male contact Au AWG 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 490 In Stock |
|
$4.0500 / $5.7600 | Buy Now |
DISTI #
09332006116
|
TME | Contact, male, copper alloy, gold-plated, 1.5mm2, 16AWG, crimped Min Qty: 1 | 24 |
|
$2.5200 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09332006116
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09332006116
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |