-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3771-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4523 / $6.2300 | Buy Now |
DISTI #
617-09332006118
|
Mouser Electronics | Heavy Duty Power Connectors Han E HMC male contact Au AWG 18 RoHS: Compliant | 384 |
|
$3.5100 / $5.3400 | Buy Now |
DISTI #
70407071
|
RS | Heavy Duty Han E male contact AWG 18 (1mm2) Gold - High Mating Cycle Version | HARTING 09332006118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 449 |
|
$3.9900 / $5.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.3400 | Buy Now |
DISTI #
HRT09332006118
|
Heilind Electronics | HAN E HMC MALE CONTACT AU AWG 18 | Americas - 225 in Stock |
|
$3.7969 / $4.1452 | Buy Now |
DISTI #
09332006118
|
TTI | Heavy Duty Power Connectors Han E HMC male contact Au AWG 18 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 850 In Stock |
|
$3.4000 / $4.9800 | Buy Now |
DISTI #
09332006118
|
TME | Contact, male, copper alloy, gold-plated, 1mm2, 18AWG, Han E® HMC Min Qty: 1 | 0 |
|
$2.5200 / $3.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09332006118
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09332006118
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |