-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3777-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 16AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$5.1889 / $8.7100 | Buy Now |
DISTI #
617-09332006216
|
Mouser Electronics | Heavy Duty Power Connectors Han E HMC female contact Au AWG 16 RoHS: Compliant | 240 |
|
$5.1800 / $7.8000 | Buy Now |
DISTI #
70407075
|
RS | Heavy Duty Han E female contact AWG 16 (1.5mm2) Gold -High Mating Cycle Version | HARTING 09332006216 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 334 |
|
$5.6200 / $7.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.8800 | Buy Now |
DISTI #
HRT09332006216
|
Heilind Electronics | HAN E FEMALE CONTACT AWG | Americas - 0 in Stock |
|
$5.5625 / $6.0484 | Buy Now |
DISTI #
09332006216
|
TTI | Heavy Duty Power Connectors Han E HMC female contact Au AWG 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$4.6700 / $7.5200 | Buy Now |
DISTI #
09332006216
|
TME | Contact, female, copper alloy, gold-plated, 1.5mm2, 16AWG, crimped Min Qty: 1 | 100 |
|
$3.6700 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09332006216
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09332006216
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |