-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3778-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 14AWG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
77 In Stock |
|
$5.1889 / $8.7100 | Buy Now |
DISTI #
617-09332006223
|
Mouser Electronics | Heavy Duty Power Connectors Han E HMC female contact Au AWG 14 RoHS: Compliant | 17 |
|
$5.1800 / $7.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.8800 | Buy Now |
DISTI #
09332006223
|
TTI | Heavy Duty Power Connectors Han E HMC female contact Au AWG 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 430 In Stock |
|
$5.3000 / $6.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09332006223
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09332006223
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |