-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2598
|
Newark | Heavy Duty Insert, Rcpt, 5Pos, 2.5Mm2, Product Range:Han Hv E Series, Heavy Duty Connector Type:Insert, No. Of Contacts:5 Contacts, Rectangular Shell Size:10B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rohs Compliant: Yes |Harting 09340032701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8500 / $21.9700 | Buy Now |
DISTI #
04C9363
|
Newark | Rectangular Insert, Receptacle, 3 Position, Screw, Size 10B, Product Range:Han Hv E Series, No. Of Contacts:6Contacts, Rectangular Shell Size:10B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:16A Rohs Compliant: Na |Harting 09340032701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0400 / $31.1000 | Buy Now |
DISTI #
1195-2081-ND
|
DigiKey | INSERT FEMALE 3+2POS+1GND SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$22.2914 / $30.1000 | Buy Now |
DISTI #
617-09340032701
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT 3 POLES CRIMP TERM RoHS: Compliant | 0 |
|
$20.8800 / $27.5400 | Order Now |
DISTI #
70104446
|
RS | Rectangular Socket Insert, 3+2 Relay, 14-18AWG, Screw, 600V, Han Hv E Series | HARTING 09340032701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 77 |
|
$20.8200 / $28.9100 | Buy Now |
|
Future Electronics | Han HvE 3 Pos. F Insert Screw RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$21.3200 / $22.3800 | Buy Now |
DISTI #
HRT09340032701
|
Heilind Electronics | HAN HVE 3 POS. F INSERT SCREW | Americas - 0 in Stock |
|
$24.2813 / $32.2200 | Buy Now |
DISTI #
09340032701
|
TTI | Heavy Duty Power Connectors FEMALE INSERT 3 POLES CRIMP TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$19.9100 / $27.1500 | Buy Now |
DISTI #
09340032701
|
TME | Connector: HDC, contact insert, female, Han Hv E®, PIN: 5(3+2) Min Qty: 1 | 0 |
|
$16.4600 / $20.7100 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors FEMALE INSERT 3 POLES CRIMP TERM | 50 |
|
$95.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09340032701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09340032701
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.362 inch | |
Body Length | 2.52 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; EN | |
Total Number of Contacts | 6 |