-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2599
|
Newark | Heavy Duty Housing, 16B, 2Lever/Bulkhead, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminium Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Harting Han Hv E Series Heavy Duty Rohs Compliant: Yes |Harting 09340060301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5400 | Buy Now |
DISTI #
1195-4788-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ16B Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$34.5497 / $44.1600 | Buy Now |
DISTI #
617-09340060301
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 16B 2 LVR LCKING RoHS: Compliant | 33 |
|
$33.5400 / $42.6500 | Buy Now |
DISTI #
70425632
|
RS | Housing, 16B, Double Lever, IP65, Aluminium die-cast, Han Hv E Series | HARTING 09340060301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7800 / $42.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$33.4100 | Buy Now |
DISTI #
HRT09340060301
|
Heilind Electronics | 16B HAN HVE (HIGH VOLTAGE) BUL | Americas - 0 in Stock |
|
$38.0156 / $51.4400 | Buy Now |
DISTI #
09340060301
|
TME | Enclosure: for HDC connectors, Han Hv E®, size 16B, IP65 Min Qty: 1 | 0 |
|
$24.8900 / $31.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09340060301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09340060301
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |