-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M0134
|
Newark | Rj Industrial Rj45 Jack Cat6, Solder, Angled, Emc |Harting 09350022101 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $7.1300 | Buy Now |
DISTI #
1195-4803-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
691 In Stock |
|
$5.3826 / $9.0400 | Buy Now |
DISTI #
617-09350022101
|
Mouser Electronics | Modular Connectors / Ethernet Connectors HAN PUSHPULL RJ45 JACK 90DEG SLDR PTS | 516 |
|
$5.7000 / $9.5600 | Buy Now |
DISTI #
V79:2366_28361302
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 6 T/R Min Qty: 18 Package Multiple: 1 | Americas - 100 |
|
$4.5050 / $5.7090 | Buy Now |
DISTI #
70736193
|
RS | Han PushPull RJ45 jack 90 solder points | HARTING 09350022101 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7300 / $9.5500 | RFQ |
|
Future Electronics | HAN Push Pull RJ45 Right Angle Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$6.3200 | Buy Now |
DISTI #
HRT09350022101
|
Heilind Electronics | HAN PUSHPULL RJ45 JACK 90 SO LDER POINTS | Americas - 0 in Stock |
|
$6.0923 / $6.4375 | Buy Now |
DISTI #
69142686
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 6 T/R Min Qty: 18 Package Multiple: 1 | Americas - 100 |
|
$4.5050 / $5.7090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09350022101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09350022101
HARTING Technology Group
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |