-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R7654
|
Newark | Han Pushpull Bulkhead Side Housing Dust Cover, Ip40 (Rubber- Nbr) |Harting 09350025401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $4.1800 | Buy Now |
DISTI #
09350025401-ND
|
DigiKey | CONN DUST CAP FOR PNL MNT FRAMES Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
35 In Stock |
|
$2.0000 / $3.6400 | Buy Now |
DISTI #
617-09350025401
|
Mouser Electronics | Heavy Duty Power Connectors HAN PP DUSTCAP DEVICE IP40 RoHS: Compliant | 12 |
|
$2.1800 / $4.0300 | Buy Now |
DISTI #
70735773
|
RS | Heavy Duty Power Connector, Dust Cap, IP40, Han PushPull Series | HARTING 09350025401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $3.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.0800 | Buy Now |
DISTI #
HRT09350025401
|
Heilind Electronics | HAN PUSHPULL BULKHEAD SIDE HOU | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09350025401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09350025401
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |