-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4981
|
Newark | Han Pushpull Cable Side Dust Cover, Ip67 (No Lanyard) |Harting 09350025411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $4.0500 | Buy Now |
DISTI #
1195-7065-ND
|
DigiKey | HAN PUSHPULL DUPC CAP PLUG IP65 Min Qty: 1 Lead time: 14 Weeks Container: Bag |
3 In Stock |
|
$1.9375 / $3.5300 | Buy Now |
DISTI #
617-09350025411
|
Mouser Electronics | Heavy Duty Power Connectors HAN PP DUSTCAP PLUG IP65 RoHS: Compliant | 0 |
|
$1.9300 / $3.5300 | Order Now |
DISTI #
70735775
|
RS | Heavy Duty Power Connector, Dust Cap, Plug, IP65, Han PushPull Series | HARTING 09350025411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $3.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.0200 | Buy Now |
DISTI #
HRT09350025411
|
Heilind Electronics | HAN PUSHPULL PROTECTION COVER IP65 / IP67 FIXING CORD PLUG | Americas - 0 in Stock |
|
$2.0635 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09350025411
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09350025411
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |