-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7539
|
Newark | Han Pushpull Cable Side Dust Cover, Ip67 (With Nylon Fixing Cord) |Harting 09350025413 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $11.1300 | Buy Now |
DISTI #
09350025413-ND
|
DigiKey | HAN PUSHPULL CABLE SIDE DUST COV Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$5.6750 / $9.5000 | Buy Now |
DISTI #
617-09350025413
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Han-PP dustcap plug lanyard IP65 RoHS: Compliant | 0 |
|
$6.2800 / $10.0700 | Order Now |
DISTI #
70741936
|
RS | Dust Cap, Black, Thermoplastic, Han PushPull (V14) Series | HARTING 09350025413 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8200 / $9.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.9000 | Buy Now |
DISTI #
HRT09350025413
|
Heilind Electronics | HAN PUSHPULL PROTECTION COVER IP65 / IP67 WITH FIXING CORD | Americas - 0 in Stock |
|
$6.3906 / $9.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09350025413
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09350025413
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |