-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5022
|
Newark | Han Pushpull Power L 4/0 Metal Gender Changer Set - Housing And 2 X Male Inserts |Harting 09354310501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.2800 / $291.6200 | Buy Now |
DISTI #
1195-6761-ND
|
DigiKey | CONN ADAPT RCPT/RCPT 5POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$130.5456 / $153.0500 | Buy Now |
DISTI #
617-09354310501
|
Mouser Electronics | Heavy Duty Power Connectors HAN PPP L GENDER CHANGER RoHS: Compliant | 3 |
|
$199.7100 | Buy Now |
DISTI #
70729999
|
RS | Heavy Duty Power Connector Gender Changer, AIDA, Aluminum, Han PushPull Series | HARTING 09354310501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$226.0900 / $245.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$212.7700 | Buy Now |
DISTI #
HRT09354310501
|
Heilind Electronics | HAN PUSHPULL POWER L 40 METAL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09354310501
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09354310501
HARTING Technology Group
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |