-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7021
|
Newark | Insert, Plug, 8Pos, 3Row, Product Range:Han D Quick Lock Series, No. Of Contacts:8Contacts, Rectangular Shell Size:3A, Gender:Plug, Heavy Duty Contact Type:Push Lock Pin, Current Rating:10A, Wire Size Awg Max:16Awg, No. Of Rows:3 Rohs Compliant: Yes |Harting 09360082632 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$14.1900 / $21.8300 | Buy Now |
DISTI #
1195-2101-ND
|
DigiKey | INSERT MALE 8POS PUSH IN LOCK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
16 In Stock |
|
$13.1000 / $17.6400 | Buy Now |
DISTI #
617-09360082632
|
Mouser Electronics | Heavy Duty Power Connectors 8P Male Insert HAN 8D QUICK LOCK RoHS: Compliant | 2826 |
|
$12.9700 / $16.8100 | Buy Now |
DISTI #
70235742
|
RS | Rectangular Plug Insert, 8 Pos, 16-22AWG, Quick-Lock, 50V, 10A, Han D Series | HARTING 09360082632 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7600 / $17.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$13.6200 | Buy Now |
DISTI #
HRT09360082632
|
Heilind Electronics | HAN 8D-M QUICK LOCK 1,5MM | Americas - 138 in Stock |
|
$15.0156 / $19.2200 | Buy Now |
DISTI #
09360082632
|
TTI | Heavy Duty Power Connectors 8P Male Insert HAN 8D QUICK LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 50 In Stock |
|
$13.6100 / $16.0000 | Buy Now |
DISTI #
09360082632
|
TME | Connector: HDC, contact insert, male, Han® D, PIN: 8, size 3A, 10A Min Qty: 1 | 27 |
|
$14.4400 / $18.1400 | Buy Now |
DISTI #
HRT09360082632
|
Interstate Connecting Components | HAN 8D-M QUICK LOCK 1,5MM | 27 |
|
$15.0156 / $19.2200 | Buy Now |
DISTI #
2800705
|
element14 Asia-Pacific | HEAVY DUTY INSERT, PLUG, 8POS, 1.5MM2 RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$18.3179 / $19.2793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09360082632
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09360082632
HARTING Technology Group
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDRAD: DIN EN 60 644-1 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | 09360082732 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYCARBONATE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |