-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0080
|
Newark | Han 10E Ex Male Screw Terminal Insert (Iecex Intrinsically Safe - Iec En 60079) |Harting 09360102601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8300 / $60.7500 | Buy Now |
DISTI #
09360102601-ND
|
DigiKey | HAN 10EX-M-S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$31.4792 / $42.5100 | Buy Now |
DISTI #
617-09360102601
|
Mouser Electronics | Heavy Duty Power Connectors Han 10E Ex male screw terminal insert (IECEx Intrinsically Safe - IEC EN 60079) RoHS: Compliant | 2 |
|
$29.7700 / $40.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.5500 | Buy Now |
DISTI #
HRT09360102601
|
Heilind Electronics | HAN 10E EX MALE SCREW TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09360102601
|
TME | Connector: HDC, contact insert, male, Han® Ex, PIN: 10, 10+PE, 16A Min Qty: 1 | 0 |
|
$24.4000 / $32.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09360102601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09360102601
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.335 inch | |
Body Depth | 1.276 inch | |
Body Length | 2.512 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 11 |