-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1940
|
Newark | Han 16E Ex Male Screw Terminal Insert (Iecex Intrinsically Safe - Iec En 60079) |Harting 09360162601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8100 / $46.9800 | Buy Now |
DISTI #
09360162601-ND
|
DigiKey | HAN 16EX-M-S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$33.6792 / $45.4800 | Buy Now |
DISTI #
617-09360162601
|
Mouser Electronics | Heavy Duty Power Connectors Han 16E Ex male screw terminal insert (IECEx Intrinsically Safe - IEC EN 60079) RoHS: Compliant | 0 |
|
$31.8600 / $42.9800 | Order Now |
DISTI #
71097185
|
RS | Han 16 EX-M-S | HARTING 09360162601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.8400 / $45.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.6200 | Buy Now |
DISTI #
HRT09360162601
|
Heilind Electronics | HAN 16E EX MALE SCREW TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09360162601
|
TME | Connector: HDC, contact insert, male, Han® Ex, PIN: 16, 16+PE, 16A Min Qty: 1 | 2 |
|
$25.0200 / $33.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09360162601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09360162601
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.335 inch | |
Body Depth | 1.276 inch | |
Body Length | 3.319 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 17 |