-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17615-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 17 Weeks Container: Tray |
1286 In Stock |
|
$5.2604 / $8.8300 | Buy Now |
DISTI #
0936263006
|
Avnet Americas | 0.85 STANDARD MX MAG 8 CORE GIG W/ LEDs - Trays (Alt: 0936263006) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.9014 / $6.5389 | Buy Now |
DISTI #
MOL93626-3006
|
Heilind Electronics | 0.85 STANDARD MX MAG 8 C GIG W/LEDS | Americas - 0 in Stock |
|
$5.1584 / $5.6742 | Buy Now |
DISTI #
93745-3608
|
TTI | Modular Connectors / Ethernet Connectors MXMag Gigbt 8C Sngle Port RJ45 INV W/LED Min Qty: 672 Package Multiple: 8 Container: Tray | Americas - 0 |
|
$5.1500 / $6.2100 | Buy Now |
DISTI #
93626-3006
|
TTI | Modular Connectors / Ethernet Connectors MXMag GIG 8CORE RJ45 W/ LEDs GRN/YLW RA Min Qty: 672 Package Multiple: 8 Container: Tray | Americas - 0 |
|
$4.6100 | Buy Now |
DISTI #
0936263006
|
Avnet Americas | 0.85 STANDARD MX MAG 8 CORE GIG W/ LEDs - Trays (Alt: 0936263006) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.9014 / $6.5389 | Buy Now |
DISTI #
0936263006
|
Avnet Americas | 0.85 STANDARD MX MAG 8 CORE GIG W/ LEDs - Trays (Alt: 0936263006) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.9014 / $6.5389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0936263006
Molex
Buy Now
Datasheet
|
Compare Parts:
0936263006
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |