Part Details for 0936268520 by Molex
Overview of 0936268520 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Price & Stock for 0936268520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17617-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 17 Weeks Container: Tray |
612 In Stock |
|
$3.5228 / $6.3600 | Buy Now |
DISTI #
0936268520
|
Avnet Americas | 0.85 STANDARD MXMAG 8 CORE GIG W/O LEDS - Trays (Alt: 0936268520) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.3810 / $4.5107 | Buy Now |
DISTI #
MOL93626-8520
|
Heilind Electronics | 0.85 STANDARD MXMAG 8 CORE G G W/O LEDS | Americas - 0 in Stock |
|
$3.1303 / $3.4948 | Buy Now |
DISTI #
93626-8520
|
TTI | Modular Connectors / Ethernet Connectors MXMag GIG 8CORE RJ45 GIG W/O LEDs Min Qty: 672 Package Multiple: 672 Container: Tray | Americas - 0 |
|
$3.4800 / $3.6600 | Buy Now |
DISTI #
0936268520
|
Avnet Americas | 0.85 STANDARD MXMAG 8 CORE GIG W/O LEDS - Trays (Alt: 0936268520) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.3810 / $4.5107 | Buy Now |
DISTI #
0936268520
|
Avnet Americas | 0.85 STANDARD MXMAG 8 CORE GIG W/O LEDS - Trays (Alt: 0936268520) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.3810 / $4.5107 | Buy Now |
Part Details for 0936268520
0936268520 CAD Models
0936268520 Part Data Attributes
|
0936268520
Molex
Buy Now
Datasheet
|
Compare Parts:
0936268520
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |