Part Details for 0936273601 by Molex
Overview of 0936273601 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0936273601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16799-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 17 Weeks Container: Tray |
665 In Stock |
|
$4.0432 / $7.3000 | Buy Now |
DISTI #
0936273601
|
Avnet Americas | 8CORE MX MAG JK INV GIG W/LEDSAPPLICATION SPECIFIC PRODUCT - Trays (Alt: 0936273601) RoHS: Not Compliant Min Qty: 672 Package Multiple: 672 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.2686 / $5.1770 | Buy Now |
DISTI #
MOL93627-3601
|
Heilind Electronics | 8CORE MX MAG JK INV GIG W/LEDS | Americas - 0 in Stock |
|
$4.4263 / $4.4924 | Buy Now |
DISTI #
93627-3601
|
TTI | Modular Connectors / Ethernet Connectors MXMag GIG 8CORE RJ45 INV LED GRN/GRN Min Qty: 8 Package Multiple: 8 Container: Tray |
Americas - 400 In Stock |
|
$4.0400 / $4.9300 | Buy Now |
DISTI #
0936273601
|
Avnet Americas | 8CORE MX MAG JK INV GIG W/LEDSAPPLICATION SPECIFIC PRODUCT - Trays (Alt: 0936273601) RoHS: Not Compliant Min Qty: 672 Package Multiple: 672 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.2686 / $5.1770 | Buy Now |
DISTI #
0936273601
|
Avnet Americas | 8CORE MX MAG JK INV GIG W/LEDSAPPLICATION SPECIFIC PRODUCT - Trays (Alt: 0936273601) RoHS: Not Compliant Min Qty: 672 Package Multiple: 672 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.2686 / $5.1770 | Buy Now |
Part Details for 0936273601
0936273601 CAD Models
0936273601 Part Data Attributes
|
0936273601
Molex
Buy Now
Datasheet
|
Compare Parts:
0936273601
Molex
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |