-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16800-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2027 In Stock |
|
$4.4328 / $7.6000 | Buy Now |
DISTI #
0936273608
|
Avnet Americas | 8CORE MX MAG JK INV GIG W/LEDS - Trays (Alt: 0936273608) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.4458 / $5.3920 | Buy Now |
DISTI #
MOL93627-3608
|
Heilind Electronics | 8CORE MX MAG JK INV GIG W/LEDS | Americas - 0 in Stock |
|
$3.7419 / $3.7978 | Buy Now |
DISTI #
93627-3608
|
TTI | Modular Connectors / Ethernet Connectors MXMag GIG 8CORE RJ45 INV LED GRNYLW/GRNY Min Qty: 672 Package Multiple: 672 Container: Tray | Americas - 0 |
|
$4.1000 / $4.4400 | Buy Now |
DISTI #
0936273608
|
Avnet Americas | 8CORE MX MAG JK INV GIG W/LEDS - Trays (Alt: 0936273608) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.4458 / $5.3920 | Buy Now |
DISTI #
0936273608
|
Avnet Americas | 8CORE MX MAG JK INV GIG W/LEDS - Trays (Alt: 0936273608) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.4458 / $5.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0936273608
Molex
Buy Now
Datasheet
|
Compare Parts:
0936273608
Molex
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |