Part Details for 0936283725 by Molex
Overview of 0936283725 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0936283725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936283725-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 576 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0969 | Buy Now |
DISTI #
0936283725
|
Avnet Americas | 8 CORE GIG 1 W/LEDS - Trays (Alt: 0936283725) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.6309 / $5.1058 | Buy Now |
DISTI #
MOL93628-3725
|
Heilind Electronics | 8 CORE GIG 1 W/LEDS | Americas - 0 in Stock |
|
$3.8978 / $3.9560 | Buy Now |
DISTI #
0936283725
|
Avnet Americas | 8 CORE GIG 1 W/LEDS - Trays (Alt: 0936283725) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.6309 / $5.1058 | Buy Now |
DISTI #
0936283725
|
Avnet Americas | 8 CORE GIG 1 W/LEDS - Trays (Alt: 0936283725) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.6309 / $5.1058 | Buy Now |
Part Details for 0936283725
0936283725 CAD Models
0936283725 Part Data Attributes
|
0936283725
Molex
Buy Now
Datasheet
|
Compare Parts:
0936283725
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |