-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0512
|
Newark | Protection Cover W/ Cord, 3A Plug Hood, Accessory Type:Protection Cover W/ Cord, For Use With:Harting Han Series 3A Plug Hoods, Connector Body Material:Stainless Steel Body, Product Range:Han M Series, Svhc:No Svhc (15-J Rohs Compliant: Yes |Harting 09370035402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9400 / $47.1600 | Buy Now |
DISTI #
1195-4815-ND
|
DigiKey | ACCESSORY HAN M COVER SIZE 3A Min Qty: 1 Lead time: 8 Weeks Container: Bag |
10 In Stock |
|
$45.4750 / $56.2800 | Buy Now |
DISTI #
617-09370035402
|
Mouser Electronics | Heavy Duty Power Connectors PROTECTION COVER HAN 3A 1 LVR LCKING RoHS: Compliant | 0 |
|
$46.3400 / $62.4500 | Order Now |
DISTI #
70605986
|
RS | HAN M Series Protect Cover Thread Size PG, For Use With Hood | HARTING 09370035402 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$47.2500 | Buy Now |
DISTI #
HRT09370035402
|
Heilind Electronics | HAN 3 A CONN PROTECTION COVE R METAL BLACK | Americas - 7 in Stock |
|
$53.7813 / $58.6775 | Buy Now |
DISTI #
09370035402
|
TTI | Heavy Duty Power Connectors PROTECTION COVER HAN 3A 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$44.1000 / $45.8800 | Buy Now |
DISTI #
09370035402
|
TME | Cover, Han® M, size 3A, with latch, zinc alloy, IP44,IP65,IP67 Min Qty: 1 | 0 |
|
$29.9600 / $37.9500 | RFQ |
DISTI #
HRT09370035402
|
Interstate Connecting Components | HAN 3 A CONN PROTECTION COVE R METAL BLACK | 2 |
|
$53.7813 / $58.6775 | Buy Now |
DISTI #
2800649
|
element14 Asia-Pacific | PROTECTION COVER W/ CORD, 3A PLUG HOOD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$58.5581 / $63.6476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09370035402
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09370035402
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |