-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BASE BOTTOM ENTRY SZ48B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9563
|
Newark | Heavy Duty Conn, 1 Lever, Size 48B, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:48B, For Use With:Harting Han M Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09370480301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$405.0800 / $440.8200 | Buy Now |
DISTI #
1195-6769-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ48B Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$333.2500 | Buy Now |
DISTI #
617-09370480301
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 4B 1 LVR LCKING RoHS: Compliant | 6 |
|
$363.2300 | Buy Now |
DISTI #
70313673
|
RS | Connector, Power, Heavy Duty, BULKHEAD MOUNTING HAN 4B 1 LVR LCKING | HARTING 09370480301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$379.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$386.8200 | Buy Now |
DISTI #
HRT09370480301
|
Heilind Electronics | 48B MARINE BULKHEAD HOUSI | Americas - 0 in Stock |
|
$458.2308 / $480.4033 | Buy Now |
DISTI #
09370480301
|
TTI | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 4B 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$361.0300 / $402.2800 | Buy Now |
DISTI #
09370480301
|
TME | Enclosure: for HDC connectors, Han® M, size 48B (2 x 24B), IP65 Min Qty: 1 | 0 |
|
$248.6200 / $314.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09370480301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09370480301
HARTING Technology Group
CONN BASE BOTTOM ENTRY SZ48B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |