-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2623
|
Newark | Heavy Duty Insert, Rcpt, 4+4Sig, 16Mm2, Product Range:Han Com Series, Heavy Duty Connector Type:Insert, No. Of Contacts:8 Contacts, Rectangular Shell Size:10B, Gender:Receptacle, Heavy Duty Contact Type:Cage Clamp Socket, Current Rohs Compliant: Yes |Harting 09380082701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$85.6000 / $106.5500 | Buy Now |
DISTI #
1195-2122-ND
|
DigiKey | INSERT FMALE 4+4POS+1GND PUSH IN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
318 In Stock |
|
$114.4946 / $134.2400 | Buy Now |
DISTI #
617-09380082701
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT HAN 10B SCW TERM RoHS: Compliant | 288 |
|
$114.4900 / $128.9700 | Buy Now |
DISTI #
70370912
|
RS | Rectangular Socket Insert, 4+PE+4 Signal, 10B, 6-10AWG, Han-Com Series | HARTING 09380082701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 102 |
|
$136.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$121.9300 | Buy Now |
DISTI #
HRT09380082701
|
Heilind Electronics | HAN K4/4-F 6-16MM FINGER PRO T | Americas - 0 in Stock37 On Order |
|
$139.3231 / $187.7600 | Buy Now |
DISTI #
09380082701
|
TTI | Heavy Duty Power Connectors FEMALE INSERT HAN 10B SCW TERM pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 187 In Stock |
|
$120.1700 | Buy Now |
DISTI #
09380082701
|
TME | Connector: HDC, contact insert, female, Han-Com®,Han® K, size 10B Min Qty: 1 | 0 |
|
$84.5700 / $107.1100 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors FEMALE INSERT HAN 10B SCW TERM | 50 |
|
$301.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09380082701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09380082701
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.85 inch | |
Body Length | 2.52 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 9 |