-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0098
|
Newark | Han 16Hp Direct Fpm Sealing Set |Harting 09397009903 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6500 / $88.9700 | Buy Now |
DISTI #
1195-09397009903-ND
|
DigiKey | HAN 16HP DIRECT FPM SEALING SET Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$47.3010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$43.2800 | Buy Now |
DISTI #
HRT09397009903
|
Heilind Electronics | HAN 16HP DIRECT FPM SEALING SE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09397009903
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09397009903
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |