Part Details for 094-1005-000 by ITT Interconnect Solutions
Overview of 094-1005-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 094-1005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0385
|
Newark | Itt Cannon |Itt Cannon 094-1005-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $6.3500 | Buy Now |
DISTI #
2266-094-1005-000-ND
|
DigiKey | 094-1005-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5169 In Stock |
|
$3.2200 / $12.1900 | Buy Now |
DISTI #
965-0941005000
|
Mouser Electronics | Circular MIL Spec Connector KPT 10-98P INSERT RoHS: Compliant | 0 |
|
$13.8200 / $14.7900 | Order Now |
DISTI #
ITT094-1005-000
|
Heilind Electronics | 941005000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5169 Partner Stock |
|
$5.2800 / $18.1700 | Buy Now |
DISTI #
61916265
|
Verical | Circular Connector Min Qty: 14 Package Multiple: 1 | Americas - 5169 |
|
$4.5100 | Buy Now |
DISTI #
ITT094-1005-000
|
Interstate Connecting Components | 941005000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
5169 Partner Stock |
|
$5.2800 / $18.1700 | Buy Now |