-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09400009924-ND
|
DigiKey | FRAME PANEL MOUNT SZ24B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
300 In Stock |
|
$22.1807 / $29.9500 | Buy Now |
DISTI #
617-09400009924
|
Mouser Electronics | Heavy Duty Power Connectors MOUNTING FRAME STD 108 POLES+PE RoHS: Compliant | 0 |
|
$26.8100 / $36.1900 | Order Now |
DISTI #
70730093
|
RS | Connector, Power, Heavy Duty, MOUNTING FRAME STD 108 POLES+PE | HARTING 09400009924 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9600 / $44.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.1700 | Buy Now |
DISTI #
HRT09400009924
|
Heilind Electronics | 24B SCREW MOUNTING FRAME | Americas - 0 in Stock |
|
$29.1875 / $38.7600 | Buy Now |
DISTI #
09400009924
|
TME | Montagerahmen Baugröße 24B Gewinde M4 Min Qty: 1 | 0 |
|
$20.4500 / $27.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400009924
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400009924
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |