-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BASE BOTTOM ENTRY SZ10B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9631
|
Newark | Heavy Duty Housing, 10B, Screw, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:Screw, Rectangular Shell Size:10B, For Use With:Harting Han Hpr Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09400100311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6100 / $66.9600 | Buy Now |
DISTI #
1195-2137-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ10B Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0006 / $59.5600 | Buy Now |
DISTI #
617-09400100311
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 10B SCW LCK RoHS: Compliant | 88 |
|
$43.3600 / $54.5500 | Buy Now |
DISTI #
70232129
|
RS | Panel Mount, 10B, Single Lever, IP65, Aluminium die-cast, Han B Series | HARTING 09400100311 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 8 |
|
$43.6700 / $56.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.0600 | Buy Now |
DISTI #
HRT09400100311
|
Heilind Electronics | HAN 10HPR-HBM-SCREW LOCKING | Americas - 0 in Stock |
|
$51.3594 / $69.3800 | Buy Now |
DISTI #
09400100311
|
TTI | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 10B SCW LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$42.0500 / $51.5500 | Buy Now |
DISTI #
09400100311
|
TME | Enclosure: for HDC connectors, Han® HPR, size 10B, -40÷125°C Min Qty: 1 | 0 |
|
$32.6300 / $46.6100 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 10B SCW LCK | 50 |
|
$130.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400100311
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400100311
HARTING Technology Group
CONN BASE BOTTOM ENTRY SZ10B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP65, IP68, IP69 | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | BULKHEAD ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |