Part Details for 0940304931 by Molex
Overview of 0940304931 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0940304931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0940304931
|
Avnet Americas | Quick Disconnect Terminal 16AWG RCP Tin Reel - Tape and Reel (Alt: 0940304931) RoHS: Compliant Min Qty: 54000 Package Multiple: 54000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0940304931
|
Avnet Americas | Quick Disconnect Terminal 16AWG RCP Tin Reel - Tape and Reel (Alt: 0940304931) RoHS: Compliant Min Qty: 54000 Package Multiple: 54000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0940304931
|
Avnet Americas | Quick Disconnect Terminal 16AWG RCP Tin Reel - Tape and Reel (Alt: 0940304931) RoHS: Compliant Min Qty: 54000 Package Multiple: 54000 Container: Reel | 0 |
|
RFQ |
Part Details for 0940304931
0940304931 CAD Models
0940304931 Part Data Attributes
|
0940304931
Molex
Buy Now
Datasheet
|
Compare Parts:
0940304931
Molex
Push-On Terminal, 1.5mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |