Part Details for 09405069980 by HARTING Technology Group
Overview of 09405069980 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09405069980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4855
|
Newark | Heavy Duty Base, 1 Lever, Size 6B, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Die-Cast, Locking Type:1 Lever, Rectangular Shell Size:6B, Product Range:Han Hpr Compact Series Rohs Compliant: Yes |Harting 09405069980 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$64.5600 | Buy Now |
DISTI #
1195-09405069980-ND
|
DigiKey | 6B HPR COMPACT EXTENDER, CENTRAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$88.7200 | Buy Now |
DISTI #
617-09405069980
|
Mouser Electronics | Heavy Duty Power Connectors 6B HPR Compact Extender, Central Lever Locking RoHS: Compliant | 0 |
|
$68.5800 / $84.8800 | Order Now |
DISTI #
74750406
|
RS | 6B HPR Compact Extender, Central Lever Locking | HARTING 09405069980 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$73.9900 / $96.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.2600 | Buy Now |
DISTI #
HRT09405069980
|
Heilind Electronics | 6B EXTENDR,CNTR LKNG LEVR HPR COMPACT | Americas - 3 in Stock |
|
$79.9538 / $109.7400 | Buy Now |
DISTI #
09405069980
|
TTI | Heavy Duty Power Connectors 6B HPR Compact Extender, Central Lever Locking RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$73.3100 / $89.7100 | Buy Now |
DISTI #
HRT09405069980
|
Interstate Connecting Components | 6B EXTENDR,CNTR LKNG LEVR HPR COMPACT | 1 |
|
$79.9538 / $109.7400 | Buy Now |
DISTI #
4078232
|
element14 Asia-Pacific | HEAVY DUTY BASE, 1 LEVER, SIZE 6B, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$98.7911 / $121.8613 | Buy Now |
DISTI #
4078232
|
Farnell | HEAVY DUTY BASE, 1 LEVER, SIZE 6B, ALUM RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 5 |
|
$84.4190 / $105.0656 | Buy Now |