Part Details for 09405169901 by HARTING Technology Group
Overview of 09405169901 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 09405169901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-09405169901-ND
|
DigiKey | 16B HPR COMPACT MOUNTING FRAME Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
18 In Stock |
|
$50.8125 / $62.8900 | Buy Now |
DISTI #
617-09405169901
|
Mouser Electronics | Heavy Duty Power Connectors 16B HPR Compact Mounting Frame RoHS: Compliant | 0 |
|
$50.8100 / $62.8900 | Order Now |
DISTI #
74750415
|
RS | 16B HPR Compact Mounting Frame | HARTING 09405169901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$54.8200 / $71.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.8000 | Buy Now |
DISTI #
HRT09405169901
|
Heilind Electronics | 16B MOUNTNG FRAME HPR COMPACT | Americas - 7 in Stock |
|
$59.1846 / $81.3000 | Buy Now |
DISTI #
09405169901
|
TTI | Heavy Duty Power Connectors 16B HPR Compact Mounting Frame RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$51.9200 / $68.4600 | Buy Now |
Part Details for 09405169901
09405169901 CAD Models
09405169901 Part Data Attributes
|
09405169901
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09405169901
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |