Part Details for 09451812580XL by HARTING Technology Group
Overview of 09451812580XL by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09451812580XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3961
|
Newark | Mod Conn, R/A Ix Type A Plug, 8P8C+2 Gnd, Modular Connector Type:Ix Type A Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:Ip20, Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 09451812580XL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$7.9400 / $9.8800 | Buy Now |
DISTI #
1195-09451812580XL-ND
|
DigiKey | IX INDUSTRIAL 10A-1 PLUG A1-S (1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
971 In Stock |
|
$6.0883 / $10.2200 | Buy Now |
DISTI #
617-09451812580XL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors ix Industrial 10A-1 plug A1-S RoHS: Compliant | 495 |
|
$6.5800 / $10.2000 | Buy Now |
DISTI #
74750247
|
RS | ix Industrial 10A-1 plug A1-S (100pcs.) | HARTING 09451812580XL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$6.9200 / $9.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.9000 | Buy Now |
DISTI #
HRT09451812580XL
|
Heilind Electronics | IX INDUST 10A-1 PLG, A1-S | Americas - 75 in Stock |
|
$7.0938 / $9.0800 | Buy Now |
DISTI #
09451812580XL
|
TTI | Modular Connectors / Ethernet Connectors ix Industrial 10A-1 plug A1-S RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.3900 | Buy Now |
DISTI #
HRT09451812580XL
|
Interstate Connecting Components | IX INDUST 10A-1 PLG, A1-S | 15 |
|
$7.0938 / $9.0800 | Buy Now |
|
Neutron USA | Plug Connector, Male, 10pos, 8contacts, Right Angle, Solder, ix Industrial 10A-1 plug A1-S | 50 |
|
$49.9700 | Buy Now |