-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8727
|
Newark | Ix Modular Conn, Plug, 10P10C, 1Port, Lan Category:-, Product Range:Ix Industrial Series, Connector Type:Modular, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Contact Termination Type:Solder, Gender:Plug Rohs Compliant: Yes |Harting 09451819000XL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $7.5100 | Buy Now |
DISTI #
1195-8302-ND
|
DigiKey | IX INDUSTRIAL 10B-1 SOLDER PLUG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5071 / $9.2500 | Buy Now |
DISTI #
617-09451819000XL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10B-1 Solder Plug RoHS: Compliant | 0 |
|
$5.5100 / $8.6000 | Order Now |
DISTI #
71528186
|
RS | Single-Ended Cable, Type B for Signal, 10B-1 Solder Plug, ix Industrial Series | HARTING 09451819000XL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 77 |
|
$6.3400 / $8.8000 | Buy Now |
|
Future Electronics | Cable Connector Ethernet 1.5 A LCP Black 10 Contacts AWG 28-22 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.8100 / $5.8800 | Buy Now |
DISTI #
HRT09451819000XL
|
Heilind Electronics | IX INDUSTRIAL PLUG 10B-1 SOLDER | Americas - 0 in Stock |
|
$5.9385 / $6.4194 | Buy Now |
DISTI #
09451819000XL
|
TTI | Modular Connectors / Ethernet Connectors 10B-1 Solder Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 397 In Stock |
|
$5.6900 / $8.2700 | Buy Now |
DISTI #
09451819000XL
|
TME | Connector: ix Industrial, plug, ix Industrial®, female, PIN: 10, B Min Qty: 1 | 64 |
|
$6.0800 / $7.2100 | Buy Now |
|
Neutron USA | Single-Ended Cable, Type B for Signal, 10B-1 Solder Plug, ix Industrial Series | 50 |
|
$54.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451819000XL
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451819000XL
HARTING Technology Group
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Contact Finish Termination | GOLD OVER NICKEL | |
JESD-609 Code | e4 |