-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4930
|
Newark | Ix Modular Conn, Jack, 10P10C, 1Port, Lan Category:-, Product Range:Ix Industrial Series, Svhc:No Svhc (27-Jun-2018), Connector Type:Modular, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Contact Termination Rohs Compliant: Yes |Harting 09452819000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 193 |
|
$2.4600 / $3.0400 | Buy Now |
DISTI #
73AC8730
|
Newark | Ix Modular Conn, Jack, 10P10C, 1Port, Modular Connector Type:Ix Type B Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:-, Ip Rating:Ip20, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Harting 09452819000 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2200 / $2.6800 | Buy Now |
DISTI #
78AC4931
|
Newark | Ix Modular Conn, Jack, 10P10C, 1Port, Lan Category:-, Product Range:Ix Industrial Series, Svhc:No Svhc (27-Jun-2018), Connector Type:Modular, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Contact Termination Rohs Compliant: Yes |Harting 09452819000 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2000 | Buy Now |
DISTI #
1195-8300-1-ND
|
DigiKey | IX INDUSTRIAL 10B-1 JACK AV (T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6309 In Stock |
|
$2.0261 / $2.8800 | Buy Now |
DISTI #
617-09452819000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10B-1 jack AV T&R400 RoHS: Compliant | 1146 |
|
$2.0300 / $2.8800 | Buy Now |
DISTI #
V99:2348_22598829
|
Arrow Electronics | Conn Interface RCP 10 POS 0.5mm Solder RA Thru-Hole 10 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1835 | Americas - 2 |
|
$1.0438 | Buy Now |
DISTI #
71528184
|
RS | Industrial Jack, Type B, 1.5A, 10B to 1 Jack AV T&R400, ix Industrial Series | HARTING 09452819000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 |
|
$2.1900 / $3.6400 | Buy Now |
|
Future Electronics | PCB Connector Angled 1.5 A LCP Black 10 Contacts Shielded Right Angle RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.9900 / $2.0500 | Buy Now |
DISTI #
HRT09452819000
|
Heilind Electronics | IX INDUSTRIAL JACK 10B-1 AV T&R | Americas - 0 in Stock |
|
$2.2769 / $2.4286 | Buy Now |
DISTI #
09452819000
|
TTI | Modular Connectors / Ethernet Connectors 10B-1 jack AV T&R400 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1600 In Stock |
|
$1.9700 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09452819000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09452819000
HARTING Technology Group
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | REFERENCE STANDARDS: IEC 61076-3-124; UL | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.346 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA;CUL;EN | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |