-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5088
|
Newark | Rj45 Cat6 10G Plug Module, Awg 27-22, For Han-Modular Rohs Compliant: Yes |Harting 09454001560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$21.8700 / $29.5100 | Buy Now |
DISTI #
22AC5113
|
Newark | Han-Modular Rj45 10G Cat6 Plug 8P Idc, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Cable Mount, Connector Rohs Compliant: Yes |Harting 09454001560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0600 / $30.2500 | Buy Now |
DISTI #
1195-3541-ND
|
DigiKey | CONN MOD PLUG 8P8C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42 In Stock |
|
$22.5870 / $30.5000 | Buy Now |
DISTI #
617-09454001560
|
Mouser Electronics | Modular Connectors / Ethernet Connectors HAN-MODULAR RJIND 10G IDC 8-POLE RoHS: Compliant | 388 |
|
$23.2700 / $29.0000 | Buy Now |
DISTI #
V36:1790_06784039
|
Arrow Electronics | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2329 | Americas - 6 |
|
$21.8500 / $29.2400 | Buy Now |
DISTI #
70281374
|
RS | Han Modular Cat6 RJ45 Modular Plug Plug Straight Surface Mount 0945 | HARTING 09454001560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 156 |
|
$23.4100 / $30.4000 | Buy Now |
|
Future Electronics | RJ45 Cat6 10G Plug Module AWG 27-22 for Han-Modular RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$22.4500 / $23.5700 | Buy Now |
DISTI #
HRT09454001560
|
Heilind Electronics | RJ45 CAT6 10G PLUG MODULE, AWG | Americas - 129 in Stock |
|
$23.8906 / $29.3667 | Buy Now |
DISTI #
77776620
|
Verical | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6 Min Qty: 4 Package Multiple: 1 | Americas - 9 |
|
$19.6000 / $22.5217 | Buy Now |
DISTI #
73509045
|
Verical | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6 Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 6 |
|
$21.8500 / $29.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454001560
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454001560
HARTING Technology Group
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 |