-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7881
|
Newark | Harting Pushpull V4 V2.0 Usb 2.0 Type A, Cable Assembly, Pushpull To Ip20 Usb Plug, Pvc, 1.5M |Harting 09454451912 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5100 / $50.6300 | Buy Now |
DISTI #
1195-09454451912-ND
|
DigiKey | HARTING PUSHPULL V4 V2.0 USB 2.0 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$34.6974 / $44.3500 | Buy Now |
DISTI #
617-09454451912
|
Mouser Electronics | USB Cables / IEEE 1394 Cables HARTING PushPull V4 v2.0 USB 2.0 Type A, Cable Assembly, PushPull to IP20 USB plug, PVC, 1.5m RoHS: Compliant | 4 |
|
$36.8700 / $45.0300 | Buy Now |
DISTI #
72128436
|
RS | USB Cables, PP-V4-CA-USB2A-PP/IP20-P-P-STR-1.5 | HARTING 09454451912 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.0900 / $44.8100 | RFQ |
|
Future Electronics | Harting Pushpull V4 V2.0 Usb 2.0 Type A, Cable Assembly, Pushpull To Ip20 Usb Pl RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$38.3700 / $40.2900 | Buy Now |
DISTI #
HRT09454451912
|
Heilind Electronics | COPPER CABLE (ROUND), PRE ASSEMBLED, LENGTH 1.5 M | Americas - 0 in Stock |
|
$35.5313 / $52.4600 | Buy Now |
|
Neutron USA | USB Cables, PP-V4-CA-USB2A-PP/IP20-P-P-STR-1.5 | 14 |
|
$168.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454451912
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454451912
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |