-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T8971
|
Newark | In Line Adapter, Rj45 Jack 8 Position-Rj45 Jack 8 Position, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions Rohs Compliant: Yes |Harting 09454521560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 645 |
|
$17.0800 / $23.0500 | Buy Now |
DISTI #
61T4933
|
Newark | Adaptor, Rj45, Cat6, Panel, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adaptor, In-Line, Product Range:Har-Port Series, Convert From Gender:Jack, Convert From Positions:8Ways, Convert To Gender:Jack, Convert Rohs Compliant: Yes |Harting 09454521560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1015 |
|
$22.6100 / $28.4000 | Buy Now |
DISTI #
1195-2187-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1044 In Stock |
|
$15.9059 / $22.1200 | Buy Now |
DISTI #
617-9454521560
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 COUPLER CAT 6 HAR-PORT RoHS: Compliant | 2274 |
|
$17.7000 / $23.6200 | Buy Now |
DISTI #
V36:1790_06784001
|
Arrow Electronics | Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2402 | Americas - 82 |
|
$17.1100 / $22.4600 | Buy Now |
DISTI #
E02:0323_05968093
|
Arrow Electronics | Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2408 | Europe - 29 |
|
$15.9152 / $20.7783 | Buy Now |
DISTI #
70368994
|
RS | har-port RJ45 Cat. 6 PFT, har-port RJ45 Series | HARTING 09454521560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 712 |
|
$17.3800 / $24.1400 | Buy Now |
|
Future Electronics | HAR-PORT Series IP20 Shielded 2 x RJ45 Modular Coupler Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 464Box |
|
$18.7500 / $19.6900 | Buy Now |
DISTI #
HRT09454521560
|
Heilind Electronics | RJ45 JACK/RJ45 JACK CAT.6 SER VICE INTERFACE - SILVER | Americas - 204 in Stock |
|
$21.0952 / $28.6400 | Buy Now |
DISTI #
77779072
|
Verical | Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 630 |
|
$18.7200 / $21.9710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454521560
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454521560
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Straight Connection | YES |