-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3469
|
Newark | Har-Port Usb Charger 5V/1,5A Silver Rohs Compliant: Yes |Harting 09454521979 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$74.7900 | Buy Now |
DISTI #
1195-8844-ND
|
DigiKey | BATT CHRG USB IN-VEHICLE 5V 1.5A Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4 In Stock |
|
$93.1368 / $115.5700 | Buy Now |
DISTI #
617-09454521979
|
Mouser Electronics | USB Connectors har-port USB charger 5V/1,5A silver RoHS: Compliant | 12 |
|
$98.5700 / $115.5700 | Buy Now |
DISTI #
71816567
|
RS | USB Connector, Screwable In Cover Plates, Polyamide, Har-port Series | HARTING 09454521979 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$128.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$98.9900 | Buy Now |
DISTI #
HRT09454521979
|
Heilind Electronics | PNL MT USB CHARGER,5V1,5A SILVER HARPORT | Americas - 0 in Stock |
|
$110.5313 / $152.4400 | Buy Now |
DISTI #
58853651
|
Verical | Conn USB 2.0 Type A F 4 POS ST Panel Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$97.5923 / $107.6115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454521979
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454521979
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |