-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6520-ND
|
DigiKey | HARTING PUSHPULL V4 2.0 COMPACT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$1.6625 / $3.0300 | Buy Now |
DISTI #
617-09455450043
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PP V4 2.0 Compact w/o fix clp-int seal RoHS: Compliant | 182 |
|
$2.2500 / $3.7900 | Buy Now |
DISTI #
71121008
|
RS | PushPull V4 2.0 Compact Plastic Housing without fixing clip w/ integrated seal | HARTING 09455450043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$3.2700 / $3.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.0000 | Buy Now |
DISTI #
HRT09455450043
|
Heilind Electronics | PP V4 CMPCT HOUSING W/O FIXING CLIP W/INTGTD SL | Americas - 0 in Stock |
|
$2.0476 / $3.0800 | Buy Now |
DISTI #
09455450043
|
TTI | Modular Connectors / Ethernet Connectors PP V4 2.0 Compact w/o fix clp-int seal RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$2.6800 / $3.6600 | Buy Now |
DISTI #
09455450043
|
TME | PushPull V4, compact housing w/o clip Min Qty: 1 | 80 |
|
$2.3000 / $3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455450043
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455450043
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |