-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7609
|
Newark | Rj45 Cat6 To Hiff Rj45 Jack Cable Assembly, Frnc Yellow, 0.1M |Harting 09455451500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2300 / $50.2400 | Buy Now |
DISTI #
09455451500-ND
|
DigiKey | RJ45 CAT6 TO HIFF RJ45 JACK CABL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6900 | Buy Now |
DISTI #
617-09455451500
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI RJ45 PFT cable plug-jack Cat6 0,15m RoHS: Compliant | 0 |
|
$38.1000 / $40.2700 | Order Now |
DISTI #
70730321
|
RS | Network Cable, Wt 38.00 g, Cable Lng 0.15 m, RJ45 Series | HARTING 09455451500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1100 / $44.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$33.8100 | Buy Now |
DISTI #
HRT09455451500
|
Heilind Electronics | RJ45 CAT6 TO HIFF RJ45 JACK CA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455451500
HARTING Technology Group
Buy Now
|
Compare Parts:
09455451500
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |