-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7620
|
Newark | Rj45 Connector, Jack, 8P8C, Cat6, Idc, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:Ip20, Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 09455451561 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$9.7500 / $16.1300 | Buy Now |
DISTI #
1195-5853-ND
|
DigiKey | CONN MOD JACK 8P8C SHLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5387 In Stock |
|
$6.5966 / $8.2400 | Buy Now |
DISTI #
617-09455451561
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJI RJ45 10G Cat.6 8P jack IDC AWG28-24 RoHS: Compliant | 372 |
|
$8.7600 / $10.9500 | Buy Now |
DISTI #
70730332
|
RS | RJI RJ45 10G Cat.6 8p jack IDC AWG28-24 | HARTING 09455451561 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$9.6100 / $13.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.1100 | Buy Now |
DISTI #
HRT09455451561
|
Heilind Electronics | HARTING RJ INDUSTRIAL CABLE J ACK IDC AWG 24-28, 8-POLES | Americas - 105 in Stock |
|
$9.6508 / $14.0200 | Buy Now |
DISTI #
09455451561
|
TTI | Modular Connectors / Ethernet Connectors RJI RJ45 10G Cat.6 8P jack IDC AWG28-24 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.0500 / $9.6600 | Buy Now |
DISTI #
09455451561
|
TME | Plug, RJ45, PIN: 8, Cat: 6, shielded, Layout: 8p8c, Øcable: 4.5÷9mm Min Qty: 1 | 0 |
|
$10.4500 / $13.3100 | RFQ |
DISTI #
HRT09455451561
|
Interstate Connecting Components | HARTING RJ INDUSTRIAL CABLE J ACK IDC AWG 24-28, 8-POLES | 31 |
|
$9.6508 / $14.0200 | Buy Now |
DISTI #
2844575
|
element14 Asia-Pacific | RJ45 CONNECTOR, JACK, 8P8C, CAT6, IDC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$10.9651 / $12.1737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455451561
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455451561
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.52 inch | |
Body Depth | 1.614 inch | |
Body Length | 0.614 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 09455451561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09455451561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09455451122 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Jack | HARTING Technology Group | 09455451561 vs 09455451122 |