-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2213-ND
|
DigiKey | CABLE 4COND 22AWG BLK SHLD 20M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2 In Stock |
|
$66.1241 / $91.5900 | Buy Now |
DISTI #
617-09456000135
|
Mouser Electronics | Multi-Conductor Cables RJI CBL AWG 22/7 STR 20M-RING OUTDOOR RoHS: Compliant | 5 |
|
$66.1200 / $79.8300 | Buy Now |
DISTI #
70448131
|
RS | Twisted Pair 20m Black Cat5 Ethernet Cable Flame Retardant | HARTING 09456000135 RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$104.7200 / $124.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$80.0800 | Buy Now |
DISTI #
HRT09456000135
|
Heilind Electronics | RJI CAB.AWG 22/7,STRA.,20M-RIN | Americas - 0 in Stock |
|
$79.0154 / $123.3200 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$110.8368 / $123.1520 | Buy Now | |
DISTI #
09456000135
|
TME | Wire, 4x22AWG, industrial Ethernet,PROFINET, 5, stranded, Cu, PVC Min Qty: 1 | 1 |
|
$63.7400 / $72.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000135
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000135
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Application | OUTDOOR | |
Approvals | EN; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.12 Ω | |
Shielding | YES | |
Stranding | 7X22 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |