-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable, 12 Conductor(s), Flexible Cord And Fixture Wire,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5128
|
Newark | Cable - Cat6 Hybrid, 4X2Xawg26/7 + 4Xawg16, Pur, Black, 100M Ring |Harting 09456000302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,315.0500 / $1,365.6200 | Buy Now |
DISTI #
1195-7702-ND
|
DigiKey | CABLE CAT6 RJI HYBRID OUT 328.1' Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4 In Stock |
|
$1,481.4400 | Buy Now |
DISTI #
617-09456000302
|
Mouser Electronics | Multi-Conductor Cables RJI CBL HYBRID 100M RoHS: Compliant | 4 |
|
$1,481.1800 | Buy Now |
DISTI #
70730398
|
RS | Hybrid Cable, 4x2- 26/7 AWG, Polyurethane, 100 m, 12 Core, Black, ClassE | HARTING 09456000302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,481.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,313.7300 | Buy Now |
DISTI #
HRT09456000302
|
Heilind Electronics | RJI CABLE HYBRID, OUTDOOR CAT6 | Americas - 0 in Stock |
|
$1,348.4615 / $1,580.5782 | Buy Now |
DISTI #
09456000302
|
TTI | Multi-Conductor Cables RJI CBL HYBRID 100M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,226.1500 / $1,275.6800 | Buy Now |
DISTI #
09456000302
|
TME | Wire: data transmission, hybrid, black, stranded, Cu,tinned, PUR Min Qty: 1 | 2 |
|
$1,310.3400 / $1,503.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000302
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000302
HARTING Technology Group
Wire And Cable, 12 Conductor(s), Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 10.6 mm | |
IEC Conformance | NO | |
Jacket Material | PUR | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Resistance | 0.145 Ω | |
Shielding | YES | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |