-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5131
|
Newark | Cable - Cat6 Hybrid, 4X2Xawg26/7 + 4Xawg16, Pur, Black, 20M Ring |Harting 09456000332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.1600 / $299.4400 | Buy Now |
DISTI #
1195-3551-ND
|
DigiKey | CABLE CAT6 12 28AWG SHLD 65.6' Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
73 In Stock |
|
$273.8200 / $306.5100 | Buy Now |
DISTI #
617-09456000332
|
Mouser Electronics | Multi-Conductor Cables RJI CBL HYBRID 20M-RING RoHS: Compliant | 26 |
|
$253.6500 / $283.7700 | Buy Now |
DISTI #
70574568
|
RS | RJI Cable hybrid, outdoor CAT 6 20m-Ring | HARTING 09456000332 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$285.0500 / $306.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$262.7600 | Buy Now |
DISTI #
HRT09456000332
|
Heilind Electronics | RJI CABLE HYBRID, OUTDOOR CAT | Americas - 0 in Stock |
|
$269.7077 / $337.2000 | Buy Now |
DISTI #
09456000332
|
TME | Wire: data transmission, hybrid, black, stranded, Cu,tinned, PUR Min Qty: 1 | 1 |
|
$262.0700 / $299.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000332
HARTING Technology Group
Buy Now
|
Compare Parts:
09456000332
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |