-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable, 12 Conductor(s), Flexible Cord And Fixture Wire,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5133
|
Newark | Cable - Cat6 Hybrid, 4X2Xawg26/7 + 4Xawg16, Pur, Black, 50M Ring |Harting 09456000342 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$657.5200 / $682.8100 | Buy Now |
DISTI #
09456000342-ND
|
DigiKey | CABLE CAT6 HYBRID OUTDOOR 164' Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1 In Stock |
|
$679.4140 / $740.7100 | Buy Now |
DISTI #
617-09456000342
|
Mouser Electronics | Multi-Conductor Cables RJI CBL 50M-RING RoHS: Compliant | 0 |
|
$679.4100 / $740.7100 | Order Now |
DISTI #
70729227
|
RS | RJI Cable hybrid, outdoor CAT 6 50m-Ring | HARTING 09456000342 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$740.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$656.8600 | Buy Now |
DISTI #
HRT09456000342
|
Heilind Electronics | RJI CABLE HYBRID, OUTDOOR CAT | Americas - 0 in Stock |
|
$674.2308 / $802.8254 | Buy Now |
DISTI #
09456000342
|
TME | Wire: data transmission, hybrid, black, stranded, Cu,tinned, PUR Min Qty: 1 | 3 |
|
$662.8800 / $757.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000342
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000342
HARTING Technology Group
Wire And Cable, 12 Conductor(s), Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 10.6 mm | |
IEC Conformance | NO | |
Jacket Material | PUR | |
Length | 50 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Resistance | 0.145 Ω | |
Shielding | YES | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |