-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5134
|
Newark | Cable - Cat6A, 4X2Xawg26/7, Outdoor, Pvc Black, 100M Ring |Harting 09456000501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$507.6900 / $527.2200 | Buy Now |
DISTI #
1195-7705-ND
|
DigiKey | CABLE CAT6A 8COND 26AWG BLK 100M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$548.2650 / $591.6500 | Buy Now |
DISTI #
617-09456000501
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBLAWG 28/7 CAT6 100M-RING OUTD RoHS: Compliant | 3 |
|
$537.7600 / $603.4900 | Buy Now |
DISTI #
70448198
|
RS | Multiconductor Cable,4Pr,26AWG,7x34,TC, PE ins, Foil&Braid, Blk PVC jkt, Cat6,UL AWM | HARTING 09456000501 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$598.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$507.1900 | Buy Now |
DISTI #
HRT09456000501
|
Heilind Electronics | CABLE - CAT6A, 4X2XAWG267, OUT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09456000501
|
TME | Wire, S/FTP, 4x2x26AWG, industrial Ethernet, 6a, stranded, Cu, PVC Min Qty: 1 | 5 |
|
$399.5500 / $456.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000501
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000501
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Application | OUTDOOR | |
Approvals | EN; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 100 V | |
Resistance | 0.29 Ω | |
Shielding | YES | |
Stranding | 7X26 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |