-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P4523
|
Newark | Cable - Cat6A, 4X2Xawg26/7, Pvc Yellow, 100M Ring |Harting 09456000502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.0600 / $490.2200 | Buy Now |
DISTI #
1195-6795-ND
|
DigiKey | CABLE CAT6A 8COND 26AWG 100M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$509.7840 / $550.1300 | Buy Now |
DISTI #
617-09456000502
|
Mouser Electronics | Multi-Conductor Cables RJI CBL 8 AWG 28/7 STRAND 100M-RING RoHS: Compliant | 10 |
|
$501.5900 / $546.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$471.5900 | Buy Now |
DISTI #
HRT09456000502
|
Heilind Electronics | IE CAT.6A 4X2XAWG26/7 PVC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09456000502
|
TTI | Multi-Conductor Cables RJI CBL 8 AWG 28/7 STRAND 100M-RING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$472.3000 | Buy Now |
DISTI #
09456000502
|
TME | Wire, S/FTP, 4x2x26AWG, industrial Ethernet, 6a, stranded, Cu, PVC Min Qty: 1 | 3 |
|
$371.6200 / $425.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000502
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000502
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | EN; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.9 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 100 V | |
Resistance | 0.29 Ω | |
Shielding | YES | |
Stranding | 7X26 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |