-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R9781
|
Newark | Cable - Cat6A, 4X2Xawg26/7, Pvc Yellow, 50M Ring |Harting 09456000542 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.9300 / $268.7100 | Buy Now |
DISTI #
1195-2218-ND
|
DigiKey | CABLE CAT6A 8COND 26AWG YLW 50M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
8 In Stock |
|
$273.2296 / $342.9100 | Buy Now |
DISTI #
617-09456000542
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBL 8XAWG 28/7 STRAND. 50M-RING RoHS: Compliant | 11 |
|
$270.5300 / $304.8900 | Buy Now |
DISTI #
70730455
|
RS | Cable, Cat6a, 4x2xAWG26/7, PVC yellow, 50m ring | HARTING 09456000542 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$315.4800 / $342.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$235.8000 | Buy Now |
DISTI #
HRT09456000542
|
Heilind Electronics | Americas - 0 in Stock |
|
$242.1538 / $302.6000 | Buy Now | |
DISTI #
09456000542
|
TME | Wire, S/FTP, 4x2x26AWG, industrial Ethernet, 6a, stranded, Cu, PVC Min Qty: 1 | 2 |
|
$185.8100 / $212.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000542
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000542
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |