-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P3189
|
Newark | Cable - Cat6A, 4X2Xawg26/7, Pur Yellow, 100M Ring |Harting 09456000600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$663.5800 / $689.1000 | Buy Now |
DISTI #
1195-4849-ND
|
DigiKey | CABLE CAT6A 8COND 26AWG 100M Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
18 In Stock |
|
$685.6740 / $747.5400 | Buy Now |
DISTI #
617-09456000600
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI KAB.AWG 27/7 FLEX 100M-RING PUR RoHS: Compliant | 21 |
|
$685.6700 / $747.5300 | Buy Now |
DISTI #
70448196
|
RS | Multiconductor Cable,4Pr,26AWG,7x34,TC, PE ins, Foil&Braid, Yel PUR jkt, Cat6,UL AWM | HARTING 09456000600 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$756.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$662.9100 | Buy Now |
DISTI #
HRT09456000600
|
Heilind Electronics | RJI KAB.AWG 26/7FLEX.,100 M | Americas - 0 in Stock |
|
$680.7538 / $810.2223 | Buy Now |
DISTI #
09456000600
|
TME | Wire, S/FTP, 4x2x26AWG, industrial Ethernet, 6a, stranded, Cu, PUR Min Qty: 1 | 3 |
|
$523.0600 / $597.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000600
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000600
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |