-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9648
|
Newark | Cable - Cat6A, 4X2Xawg26/7, Pur Yellow, 20M Ring |Harting 09456000630 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.9900 / $181.7200 | Buy Now |
DISTI #
1195-2219-ND
|
DigiKey | CABLE CAT6A 8COND 27AWG YLW 20M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$145.3864 / $192.8200 | Buy Now |
DISTI #
617-09456000630
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CAB.AWG 27/7 STRA 20M-RING PUR RoHS: Compliant | 68 |
|
$148.3000 / $157.7500 | Buy Now |
DISTI #
70244744
|
RS | RJI Cab.AWG 26/7,stra.,20m-Ring, PUR CAT6 | HARTING 09456000630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$154.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$132.5900 | Buy Now |
DISTI #
HRT09456000630
|
Heilind Electronics | RJI CAB.AWG 26/7,STRA.,20 | Americas - 0 in Stock |
|
$130.7846 / $170.1500 | Buy Now |
DISTI #
09456000630
|
TME | Wire, S/FTP, 4x2x26AWG, industrial Ethernet, 6a, stranded, Cu, PUR Min Qty: 1 | 7 |
|
$104.5100 / $119.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000630
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000630
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |