-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9650
|
Newark | Cable - Cat6A, 4X2Xawg26/7, Pur Yellow, 50M Ring |Harting 09456000640 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$347.0900 / $377.7100 | Buy Now |
DISTI #
1195-2220-ND
|
DigiKey | CABLE CAT6A 8COND 27AWG YLW 50M Min Qty: 1 Lead time: 11 Weeks Container: Bag |
3 In Stock |
|
$384.0656 / $482.0200 | Buy Now |
DISTI #
617-09456000640
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI Cab.AWG 26/7 50m-Ring,PUR CAT6 RoHS: Compliant | 26 |
|
$359.4900 / $372.9300 | Buy Now |
DISTI #
70730456
|
RS | RJI Cab.AWG 26/7,stra.,50m-Ring, PUR CAT6 | HARTING 09456000640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$443.4600 / $482.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$331.4500 | Buy Now |
DISTI #
HRT09456000640
|
Heilind Electronics | RJI CAB.AWG 26/7,STRA.,50 | Americas - 0 in Stock |
|
$340.3692 / $411.6291 | Buy Now |
DISTI #
09456000640
|
TME | Wire, S/FTP, 4x2x26AWG, industrial Ethernet, 6a, stranded, Cu, PUR Min Qty: 1 | 6 |
|
$261.0000 / $298.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000640
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000640
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |